- Home ›
- All Products›
- 30000841
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 2: 1; V. In: 18-36; V. Out: 3.3; mA. Out: 2000
Search Keywords: 30000841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000841
-
Alias/AKA:RP08-243.3SA/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$59.64
7
$53.21
14
$51.62
28
$49.41
56
$47.38
105
$46.11
252 +
$45.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments