- Home ›
- All Products›
- 30000808
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:
Search Keywords: 30000808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000808
-
Alias/AKA:RP12-4805DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$56.28
7
$50.22
14
$48.72
28
$46.63
56
$44.71
105
$43.52
252 +
$42.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments