- Home ›
- All Products›
- 30000722
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-400
Search Keywords: 30000722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000722
-
Alias/AKA:RP12-1215DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$70.51
7
$57.73
14
$56.47
28
$51.97
56
$49.36
105
$48.38
252 +
$48.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT