- Home ›
- All Products›
- 30000685
Description
+
DC DC CONVERTER 12V 12W
Search Keywords: 30000685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000685
-
Alias/AKA:RP12-2412SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$53.41
7
$47.66
14
$46.24
28
$44.26
56
$42.44
105
$41.31
252 +
$40.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments