- Home ›
- All Products›
- 30000585
Description
+
A 20W regulated DC/DC converter from the RP20-F series, featuring an 18-36VDC input range, a single 5VDC output, and 1.6kVDC isolation.
Search Keywords: 30000585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000585
-
Alias/AKA:RP20-2405SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$68.99
9
$62.78
18
$62.47
27
$59.98
54
$59.15
108
$58.86
252 +
$58.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments