- Home ›
- All Products›
- 30000553
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 5000
Search Keywords: 30000553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000553
-
Alias/AKA:RP20-243.3SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$70.80
9
$65.04
18
$64.87
27
$64.04
54
$62.97
108
$62.70
252 +
$62.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments