- Home ›
- All Products›
- 30000440
Description
+
DC DC CONVERTER 12V 30W
Search Keywords: 30000440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000440
-
Alias/AKA:RP30-4812SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$84.68
5
$79.45
10
$77.19
20
$74.94
50
$71.96
100 +
$69.71
Click for Quote
Log in
to unlock special pricing