- Home ›
- All Products›
- 30000432
Description
+
DC DC CONVERTER 3.3V 30W
Search Keywords: 30000432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000432
-
Alias/AKA:RP30-243.3SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$87.19
5
$80.68
10
$78.35
20
$74.05
50
$72.08
100 +
$71.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments