- Home ›
- All Products›
- 30000363
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 3000
Search Keywords: 30000363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000363
-
Alias/AKA:RP15-4805SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$89.20
9
$67.04
18
$65.79
27
$62.86
54
$61.72
108
$61.41
252 +
$61.11
Click for Quote
Log in
to unlock special pricing