- Home ›
- All Products›
- 30000339
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-05; mA. Out: +/-1000
Search Keywords: 30000339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000339
-
Alias/AKA:RP10-4805DEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$67.19
9
$58.16
18
$56.48
27
$53.38
54
$53.25
108
$51.96
252 +
$51.28
Click for Quote
Log in
to unlock special pricing