- Home ›
- All Products›
- 30000338
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-333
Search Keywords: 30000338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000338
-
Alias/AKA:RP10-2415DEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$66.65
9
$61.87
18
$61.57
27
$60.51
54
$57.02
108
$54.70
252 +
$54.57
Click for Quote
Log in
to unlock special pricing