- Home ›
- All Products›
- 30000337
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin Tube
Search Keywords: 30000337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000337
-
Alias/AKA:RP10-2412DEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$64.60
9
$56.21
18
$55.93
27
$55.66
54
$54.10
108
$53.78
252 +
$53.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments