- Home ›
- All Products›
- 30000335
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 670
Search Keywords: 30000335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000335
-
Alias/AKA:RP10-4815SEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$89.53
9
$65.82
18
$63.75
27
$63.09
54
$62.69
108
$62.41
252 +
$62.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments