- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 30000330
Description
+
Module DC-DC 24VIN 1-OUT 5V 2A 10W 5-Pin Tube
Search Keywords: 30000330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000330
-
Alias/AKA:RP10-2405SEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$57.65
9
$48.51
18
$48.04
27
$47.92
54
$47.80
108
$47.68
252 +
$47.56
Click for Quote
Log in
to unlock special pricing