- Home ›
- All Products›
- 30000324
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-1000
Search Keywords: 30000324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000324
-
Alias/AKA:RP10-2405DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$63.12
9
$56.31
18
$56.04
27
$55.90
54
$55.75
108
$55.62
252 +
$55.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments