- Home ›
- All Products›
- 30000320
Description
+
DC DC CONVERTER 15V 10W
Search Keywords: 30000320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000320
-
Alias/AKA:RP10-4815SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$74.10
9
$60.09
18
$57.58
27
$54.83
54
$54.29
108
$54.10
252 +
$53.96
Click for Quote
Log in
to unlock special pricing