- Home ›
- All Products›
- 30000314
Description
+
The 30000314 is a 10W single-output regulated DC/DC converter with a 36-75V input range, a 5V output, and 1.6kVDC isolation.
Search Keywords: 30000314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000314
-
Alias/AKA:RP10-2405SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$55.79
9
$51.66
18
$51.16
27
$51.03
54
$50.39
108
$50.26
252 +
$50.14
Click for Quote
Log in
to unlock special pricing