- Home ›
- All Products›
- 30000310
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 2000
Search Keywords: 30000310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000310
-
Alias/AKA:RP10-1205SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$57.88
9
$54.11
18
$53.72
27
$51.55
54
$50.70
108
$50.22
252 +
$50.10
Click for Quote
Log in
to unlock special pricing