- Home ›
- All Products›
- 30000305
Description
+
LED High-Power LUXEON Uni-Color White 5000K 80 120lm 6V 2-Pin Chip 3030 T/R
Search Keywords: 30000305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000305
-
Alias/AKA:RP08-2415DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$48.81
7
$44.99
14
$43.64
28
$42.28
56
$40.91
105
$39.69
252 +
$37.96
Click for Quote
Log in
to unlock special pricing