- Home ›
- All Products›
- 30000294
Description
+
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2: 1; V. In: 18-36; V. Out: 12; mA. Out: 666
Search Keywords: 30000294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000294
-
Alias/AKA:RP08-2412SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
7
Order Increment:
7
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$48.532
7
$44.120
14
$42.800
28
$40.960
56
$39.280
105
$38.230
252
$37.730
504 +
$36.760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments