- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 26000096
RECOM
26000096
DC-DC Converter - 75W - Input: 16.8 to 137.5VDC - Output: 24VDC - WAGO Connector - DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 75W - Input: 16.8 to 137.5VDC - Output: 24VDC - WAGO Connector - DIN Rail
Search Keywords: 26000096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:26000096
-
Alias/AKA:RMD75-110-24SUW/PT/DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Product Guides
+
Frequently Asked Questions
Is 26000096 RoHS compliant?
Yes, 26000096 is RoHS compliant.
What is the lead time for 26000096?
The standard lead time for 26000096 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3
$148.98
5
$134.09
8
$117.32
10 +
$114.98
Click for Quote
Log in
to unlock special pricing