- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 26000094
RECOM
26000094
DC-DC Converter - 40W - Input: 16.8 to 137.5VDC - Output: 24VDC - WAGO Connector - DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:26000094
-
Alias/AKA:RMD40-110-24SUW/PT/DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12