- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- 26000033
RECOM
26000033
DC-DC Converter - 40W - Input: 16.8 to 137.5VDC - Output: 24VDC - Std Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 26000033 |
| Alias/AKA: | RMD40-110-24SUW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |