- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- 26000013
Description
+
500W DC/DC-Converter - Input: 43.2V to 170V - Output: 24V - 5.56" - 3.5kV
Search Keywords: 26000013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:26000013
-
Alias/AKA:RMD500-110-24SEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$484.30
3
$471.03
5 +
$469.85
Click for Quote
Log in
to unlock special pricing