Image is representational - see manufacturer specifications

RECOM Authorized Distributor

23000087

AC-DC Power Supply - 90W - 24VDC - Input:85-276VAC - DIN Rail - IP20 - 3kV - Regulated

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 90W - 24VDC - Input:85-276VAC - DIN Rail - IP20 - 3kV - Regulated
Search Keywords: 23000087
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 23000087
Alias/AKA: REFIN2U-S90/24/CL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23000087 RoHS compliant?
Yes, 23000087 is RoHS compliant.
What is the lead time for 23000087?
The standard lead time for 23000087 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.64
5
$54.83
10
$53.17
30
$50.56
60
$48.92
120
$47.28
270 +
$45.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!