- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 23000085
RECOM
23000085
240W AC-DC Power Supply - 24VDC - DIN-Rail - Single Phase Input 85 to 132VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:23000085
-
Alias/AKA:RACPRO1-S240E/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1