- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 23000084
RECOM
23000084
240W AC-DC Power Supply - 12VDC - DIN-Rail - Single Phase Input 85 to 132VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 23000084 |
| Alias/AKA: | RACPRO1-S240E/12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |