- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 23000065
RECOM
23000065
120W AC-DC Power Supply - 24VDC - DIN-Rail - Single Phase Input 85 to 132VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
120W AC-DC Power Supply - 24VDC - DIN-Rail - Single Phase Input 85 to 132VAC
Search Keywords: 23000065
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 23000065 |
| Alias/AKA: | RACPRO1-S120/24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 23000065 RoHS compliant?
Yes, 23000065 is RoHS compliant.
What is the lead time for 23000065?
The standard lead time for 23000065 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
7 Weeks
can ship
12/29/26