- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 23000058
RECOM
23000058
480W AC-DC Power Supply - 24VDC - DIN-Rail - Single Phase Input 85 to 132VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:23000058
-
Alias/AKA:RACPRO1-S480/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:RS
-
ECCN:EAR99
-
Supplier Standard Pack:
1