- Home ›
- All Products›
- 23000031
Description
+
A 240W, three-phase AC/DC DIN-rail power supply providing a 24VDC output from a wide 320-575VAC input range.
Search Keywords: 23000031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:23000031
-
Alias/AKA:RACPRO1-T240/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:RS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$109.40
5
$105.88
10
$104.37
20
$102.85
50
$100.84
100 +
$99.33
Click for Quote
Log in
to unlock special pricing