- Home ›
- All Products›
- 23000018
Description
+
240W AC/DC Power Supply - 48VDC - DIN Rail
Search Keywords: 23000018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:23000018
-
Alias/AKA:REDIIN240-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$59.79
9
$54.46
18
$52.78
27
$51.80
54
$50.12
108
$48.44
252 +
$46.38
Click for Quote
Log in
to unlock special pricing