- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 21000635
Description
+
DC-DC Converter - 60W - 5 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole
Search Keywords: 21000635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000635
-
Alias/AKA:RP60Q-11005SRUWB/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$177.07
6
$174.61
10
$172.22
20
$167.63
50
$165.42
100 +
$161.18
Click for Quote
Log in
to unlock special pricing