- Home ›
- All Products›
- 21000555
Description
+
RPA40 - FR Series Isolated DC-DC Converter Module 24 V 1.666 A - DIP-6
Search Keywords: 21000555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000555
-
Alias/AKA:RPA40-11024SFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$88.93
3
$88.71
5
$79.84
7
$79.64
9 +
$78.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments