- Home ›
- All Products›
- 21000553
Description
+
RPA40 - FR Series Isolated DC-DC Converter Module 12 V 3.333 A - DIP-6
Search Keywords: 21000553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000553
-
Alias/AKA:RPA40-11012SFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$86.34
3
$86.13
5
$77.51
7
$77.32
9 +
$75.78
Click for Quote
Log in
to unlock special pricing