- Home ›
- All Products›
- 21000505
Description
+
RP03 Series 3 W Single Output 24 V 125 mA Isolated DC/DC Converter - DIP_24
Search Keywords: 21000505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000505
-
Alias/AKA:RP03-11024SRAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$41.26
14
$40.01
28
$38.77
56
$37.54
105
$36.40
252
$34.84
504 +
$34.15
Click for Quote
Log in
to unlock special pricing