- Home ›
- All Products›
- 21000496
Description
+
Isolated DC/DC Converters - Through Hole 300W 9-36Vin 15Vout 20A
Search Keywords: 21000496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000496
-
Alias/AKA:REC300H-2415SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$184.49
4
$138.36
6
$129.14
7 +
$126.56
Click for Quote
Log in
to unlock special pricing