- Home ›
- All Products›
- 21000478
Description
+
600W DC/DC-Converter - 13VDC - Input: 24-125 VDC - -35 to 85°C - 8"x4.53" (IP69K) - Connector
Search Keywords: 21000478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000478
-
Alias/AKA:RMOD600-80-13SEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3
$759.36
5
$482.42
8
$318.26
10 +
$311.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments