- Home ›
- All Products›
- 21000475
Description
+
500W DC/DC-Converter - In: 32 to 96 VDC - Out: 24.5 VDC - 4.53"x8" - IP67 - 2.25kV - Regulated - 3:1
Search Keywords: 21000475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000475
-
Alias/AKA:RMOD500-60-24.5SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
2
$403.55
3
$331.12
5
$235.92
6 +
$231.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments