- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- 21000464
RECOM
21000464
360W DC/DC-Converter - 24.5VDC - Input: 18 to 106VDC - Fuse holder and Molex MINI-FIT SRTM connector - 7.48"x2.99" - IP20
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000464
-
Alias/AKA:RMOD360-80-24.5SUW/F/MO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10