- Home ›
- All Products›
- 21000433
Description
+
100W DC/DC-Converter - Output: 12VDC - Input: 18-75V - regulated 4:1 - open Frame Eighth Brick - 1.5kV Isolation
Search Keywords: 21000433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000433
-
Alias/AKA:RPA100E-4812SW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
39 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
6
$44.72
12
$43.39
30
$41.53
54
$39.82
102
$38.76
252
$38.25
504 +
$37.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments