- Home ›
- All Products›
- 21000432
Description
+
100W DC/DC-Converter - Output: 5VDC - Input: 18-75V - regulated - 1.07"x1.26" - 3kV Isolation
Search Keywords: 21000432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000432
-
Alias/AKA:RPA100E-4805SW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
6
$44.72
12
$43.39
30
$41.53
54
$39.82
102
$38.76
252
$38.25
504 +
$37.27
Click for Quote
Log in
to unlock special pricing