- Home ›
- All Products›
- 21000386
Description
+
AC/DC Converter - 60W - Output: 24VDC - Input: 80-264VAC - Open Frame - 2x3 Inches - PCB Pins
Search Keywords: 21000386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000386
-
Alias/AKA:RACM60-24SK/OF/PCB-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$27.115
12
$24.650
36
$23.230
60
$22.890
108
$21.950
252
$21.370
504
$21.080
1,008 +
$20.540
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments