RECOM
21000384
AC/DC Converter - 60W - Output: 12VDC - Input: 80-264VAC - Open Frame - 2x3 Inches - PCB Pins
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 21000384 |
| Alias/AKA: | RACM60-12SK/OF/PCB-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |