- Home ›
- All Products›
- 21000381
Description
+
Switching Power Supplies 40W 80-264Vin 36Vout 1.111A
Search Keywords: 21000381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000381
-
Alias/AKA:RACM40-36SK/OF/PCB-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$25.00
5
$23.43
16
$22.30
32
$21.61
64
$20.94
112
$20.39
256 +
$19.58
Click for Quote
Log in
to unlock special pricing