RECOM
21000379
Ac/dc Converter 18V 40W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Ac/dc Converter 18V 40W
Search Keywords: 21000379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000379
-
Alias/AKA:RACM40-18SK/OF/PCB-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Frequently Asked Questions
Is 21000379 RoHS compliant?
Yes, 21000379 is RoHS compliant.
What is the lead time for 21000379?
The standard lead time for 21000379 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$29.03
5
$27.16
16
$25.13
32
$24.41
64
$23.07
112
$23.01
256 +
$22.45
Click for Quote
Log in
to unlock special pricing