RECOM
21000378
Ac/dc Converter 15V 40W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Ac/dc Converter 15V 40W
Search Keywords: 21000378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000378
-
Alias/AKA:RACM40-15SK/OF/PCB-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Frequently Asked Questions
Is 21000378 RoHS compliant?
Yes, 21000378 is RoHS compliant.
What is the lead time for 21000378?
The standard lead time for 21000378 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$28.38
5
$26.55
16
$24.57
32
$23.85
64
$22.55
112
$22.49
256 +
$21.95
Click for Quote
Log in
to unlock special pricing