- Home ›
- All Products›
- 21000376
Description
+
40W AC/DC-Converter POWERLINE 1.6x3 OF 4kV reg
Search Keywords: 21000376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000376
-
Alias/AKA:RACM40-05SK/OF/PCB-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$25.54
5
$23.94
16
$22.78
32
$22.08
64
$21.39
112
$20.83
256 +
$20.00
Click for Quote
Log in
to unlock special pricing