- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 21000372
Description
+
AC-DC Power Supply - 1200W - Output: 24 VDC - Input: 85-264 VAC - enclosed 9"x3.8" - Connector
Search Keywords: 21000372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000372
-
Alias/AKA:RACM1200-24SAV/ENC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$386.04
3
$382.27
5 +
$380.36
Click for Quote
Log in
to unlock special pricing