- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 21000370
Description
+
AC/DC Converter - 60W - Output: 48VDC - Input: 80-264VAC - Open Frame - 2x3 inches
Search Keywords: 21000370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000370
-
Alias/AKA:RACM60-48SK/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$25.59
5
$23.98
10
$23.29
25
$22.37
50
$21.68
100
$20.98
250 +
$20.06
Click for Quote
Log in
to unlock special pricing