- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 21000369
Description
+
AC/DC Converter - 60W - Output: 36VDC - Input: 80-264VAC - Open Frame - 2x3 inches
Search Keywords: 21000369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000369
-
Alias/AKA:RACM60-36SK/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$25.98
5
$24.31
10
$23.18
25
$22.49
50
$21.53
100
$20.64
250 +
$20.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments